- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3CRF8300AC100240
H3CRF8300AC100240
Omron Automation
Electromechanical Relay 100V to 240VAC 5A DPDT (48x48x70.4)mm Plug-In Time Delay Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100V to 240VAC 5A DPDT (48x48x70.4)mm Plug-In Time Delay Relay
Search Keywords: H3CRF8300AC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3CRF8300AC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100 to 240 V
-
Contact Form:2 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:1.2sec to 300h
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
H3CRF8AC100240DC100125
VIEW PRODUCT
Solid-state Timer - Twin Timer - 8-Pin Model - DPDT - 100-240VAC