- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- H3BAN8H110VAC
H3BAN8H110VAC
Omron Automation
Timer Instrument Relay Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Timer Instrument Relay Output
Search Keywords: H3BAN8H110VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:H3BAN8H110VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:N/A
-
Contact Arrangement:SPDT,SPDT
-
AC Coil Voltage:110 V
-
Contact Form:1 Form C,1 Form C
-
Maximum Current Rating:5 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.5sec to 300h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$149.01
5
$146.82
10
$122.94
15
$122.32
25
$117.39
50 +
$113.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT