- Home ›
- All Products›
- G7L2APCBDC48
G7L2APCBDC48
Omron Automation
Electromechanical Relay DPST-NO 20A 48VDC 1.22KOhm Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPST-NO 20A 48VDC 1.22KOhm Through Hole
Search Keywords: G7L2APCBDC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7L2APCBDC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$17.05
25
$15.45
50
$14.76
100
$14.13
250
$13.55
500
$13.19
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing