- Home ›
- All Products›
- G7L2APCBAC50
G7L2APCBAC50
Omron Automation
20A GP RY 2A PCB VDE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A GP RY 2A PCB VDE
Search Keywords: G7L2APCBAC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G7L2APCBAC50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$20.41
10
$18.15
25
$17.59
50
$17.06
100
$16.10
250
$15.65
500 +
$15.42
Click for Quote
Log in
to unlock special pricing