- Home ›
- All Products›
- G7L2ABUBJAC24
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
G7L2ABUBJAC24
Power Relay 24VAC 25A DPST-NO(68.5mm 34.5mm 49mm) Bracket
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Relay 24VAC 25A DPST-NO(68.5mm 34.5mm 49mm) Bracket
Search Keywords: G7L2ABUBJAC24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G7L2ABUBJAC24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is G7L2ABUBJAC24 discontinued?
Yes, G7L2ABUBJAC24 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G7L2ABUBJAC24?
The recommended replacement for G7L2ABUBJAC24 is G7L2ABUBJCBAC24 from Omron Automation, available from OnlineComponents.com.
Is G7L2ABUBJAC24 RoHS compliant?
Yes, G7L2ABUBJAC24 is RoHS compliant.
What is the lead time for G7L2ABUBJAC24?
The standard lead time for G7L2ABUBJAC24 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.