- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G4Q212SAC100110
G4Q212SAC100110
Omron Automation
Electromechanical Relay 100/110VAC 160Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 100/110VAC 160Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
Search Keywords: G4Q212SAC100110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G4Q212SAC100110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:100,110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 55 °C
-
Coil Resistance:160 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$116.60
5
$107.90
10
$104.77
15
$99.03
25
$97.54
50 +
$96.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments