- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3S4D1DC12
G3S4D1DC12
Omron Automation
Relay SSR 14.4V DC-IN 0.6A 26V DC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 14.4V DC-IN 0.6A 26V DC-OUT
Search Keywords: G3S4D1DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3S4D1DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$205.94
3
$202.85
5
$199.81
10 +
$196.81
Click for Quote
Log in
to unlock special pricing