- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PH5150BLDC524
Omron Automation
G3PH5150BLDC524
150A 180 to 480 VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
150A 180 to 480 VAC
Search Keywords: G3PH5150BLDC524
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3PH5150BLDC524 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is G3PH5150BLDC524 RoHS compliant?
Yes, G3PH5150BLDC524 is RoHS compliant.
What is the lead time for G3PH5150BLDC524?
The standard lead time for G3PH5150BLDC524 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$934.44
3
$921.64
5 +
$897.06
Click for Quote
Log in
to unlock special pricing