help desk software
Image is representational - see mfr. specs

G3NA410BDC524

Omron Automation

Relay SSR 5mA 30V DC-IN 10A 528V AC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 5mA 30V DC-IN 10A 528V AC-OUT 4-Pin
Search Keywords: G3NA410BDC524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3NA410BDC524
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    528 V
  • Maximum Output Current:
    10@Ta=40C A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58(Max) x 43(Max) x 27(Max) mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$49.29
5
$48.30
10
$47.34
25
$46.39
50
$45.46
100
$44.55
250 +
$43.66
Click for Quote
Log in to unlock special pricing