- Home ›
- All Products›
- G3JAD432BACDC24
G3JAD432BACDC24
Omron Automation
CUR/LIM START 32A-20HP@480V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CUR/LIM START 32A-20HP@480V
Search Keywords: G3JAD432BACDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3JAD432BACDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26