- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3DZ2R6PLDC12
G3DZ2R6PLDC12
Omron Automation
Relay SSR 14.4V DC-IN 264V/125V AC/DC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 14.4V DC-IN 264V/125V AC/DC-OUT 4-Pin
Search Keywords: G3DZ2R6PLDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3DZ2R6PLDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:264,125 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:18.5 x 6.5 x 12.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$24.93
10
$22.24
25
$21.58
50
$20.95
100
$19.81
250
$19.28
500 +
$18.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments