- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1SNIAC110S
G2R1SNIAC110S
Omron Automation
Electromechanical Relay 110VAC 5.566KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VAC 5.566KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Search Keywords: G2R1SNIAC110S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R1SNIAC110S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:5.566 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$15.05
25
$13.64
50
$13.03
100
$12.47
250
$11.96
500
$11.64
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments