- Home ›
- All Products›
- G2R-1-S- 240VAC(S)
G2R-1-S- 240VAC(S)
Omron Automation
Relay, Plug-in, SPDT, 10 A, Mechanical Indicator, 240 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay, Plug-in, SPDT, 10 A, Mechanical Indicator, 240 VAC
Search Keywords: G2R1S240VACS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G2R-1-S- 240VAC(S)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$21.78
10
$19.43
25
$18.09
50
$17.57
100
$15.95
250
$14.89
500 +
$14.67
Click for Quote
Log in
to unlock special pricing