- Home ›
- All Products›
- ER5018030NE
ER5018030NE
Omron Automation
Switch Safety Interlock N.C. 3PST Eyelet Pull 720VA 125N Screw Mount Conduit 1000000Cycles
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. 3PST Eyelet Pull 720VA 125N Screw Mount Conduit 1000000Cycles
Search Keywords: ER5018030NE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:ER5018030NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
445064140
VIEW PRODUCT