- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX950W1M
EESX950W1M
Omron Automation
Photoelectric Sensor Through Beam Light ON/Dark ON NPN 0.005m 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Through Beam Light ON/Dark ON NPN 0.005m 4-Pin
Search Keywords: EESX950W1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX950W1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Through Beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:NPN
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:24 x 5.8 x 14.3 mm
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
3,006
can ship
36 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$31.42
5
$29.39
25
$27.20
50
$26.03
100
$24.96
250
$24.30
500 +
$23.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments