- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX772P
EESX772P
Omron Automation
Photoelectric Sensor Thru-beam Dark ON PNP 0.005m 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Thru-beam Dark ON PNP 0.005m 3-Pin
Search Keywords: EESX772P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX772P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.005 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:N/A
-
Mounting:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
1,589
can ship
36 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$40.53
5
$39.72
10
$38.92
25
$38.14
50
$37.38
100
$36.63
250 +
$35.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments