- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EESX471P
Available Replacements
RECOMMENDED REPLACEMENT
Omron Automation
EESX471P
Photoelectric Sensor Thru-beam Light ON PNP 0.005m 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photoelectric Sensor Thru-beam Light ON PNP 0.005m 4-Pin
Search Keywords: EESX471P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESX471P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:0.005 m
-
Output Type:PNP
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:5 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 °C
-
Terminal Type:Connector
-
Dimension:26.2 x 20.7 x 15.5 mm
-
Mounting:Panel
Product Guides
+
Frequently Asked Questions
Is EESX471P discontinued?
Yes, EESX471P from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EESX471P?
The recommended replacement for EESX471P is EESX671P from Omron Automation, available from OnlineComponents.com.
Is EESX471P RoHS compliant?
Yes, EESX471P is RoHS compliant.
What is the lead time for EESX471P?
The standard lead time for EESX471P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.