- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- EESPY311
EESPY311
Omron Automation
Light Convergent Reflective Photomicrosensor
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Convergent Reflective Photomicrosensor
Search Keywords: EESPY311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:EESPY311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:26 x 8 x 22.8 mm
-
Operating Temperature:-10 to 55 °C
-
Switching Mode:Dark ON
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 9/9/26
36 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$59.78
5
$58.00
10
$55.96
25
$53.86
50
$52.42
100
$51.10
250 +
$50.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT