- Home ›
- All Products›
- E52CA6AYD1S21M
E52CA6AYD1S21M
Omron Automation
TC 4Pckg K crimp D=1mm 1m flex
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TC 4Pckg K crimp D=1mm 1m flex
Search Keywords: E52CA6AYD1S21M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E52CA6AYD1S21M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$259.37
3
$252.17
5
$248.38
10 +
$244.66
Click for Quote
Log in
to unlock special pricing