- Home ›
- All Products›
- E52CA12AFD1S22M
E52CA12AFD1S22M
Omron Automation
TC 4Pckg K ferul D=1mm 2m flex
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TC 4Pckg K ferul D=1mm 2m flex
Search Keywords: E52CA12AFD1S22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E52CA12AFD1S22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$281.71
3
$273.89
5
$269.78
10 +
$265.73
Click for Quote
Log in
to unlock special pricing