- Home ›
- All Products›
- E52CA12AFD1S11M
E52CA12AFD1S11M
Omron Automation
TC 4Packg K ferrul D=1mm 1m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TC 4Packg K ferrul D=1mm 1m
Search Keywords: E52CA12AFD1S11M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E52CA12AFD1S11M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$188.46
3
$185.63
5
$182.85
10 +
$180.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments