- Home ›
- All Products›
- E3ZMT81Y2M
E3ZMT81Y2M
Omron Automation
Dark -ON only 15m PNP Cbl 2m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dark -ON only 15m PNP Cbl 2m
Search Keywords: E3ZMT81Y2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMT81Y2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$433.86
3
$427.35
5 +
$420.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments