- Home ›
- All Products›
- E3ZMT63H5M
Omron Automation
E3ZMT63H5M
Thru-Beam 0.8m NPN TR Cbl 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thru-Beam 0.8m NPN TR Cbl 5m
Search Keywords: E3ZMT63H5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMT63H5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E3ZMT63H5M RoHS compliant?
Yes, E3ZMT63H5M is RoHS compliant.
What is the lead time for E3ZMT63H5M?
The standard lead time for E3ZMT63H5M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$449.18
3
$442.45
5 +
$435.81
Click for Quote
Log in
to unlock special pricing