- Home ›
- All Products›
- E3ZMT635M
Omron Automation
E3ZMT635M
Thru-Beam 0.8m NPN Cable 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thru-Beam 0.8m NPN Cable 5m
Search Keywords: E3ZMT635M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMT635M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E3ZMT635M RoHS compliant?
Yes, E3ZMT635M is RoHS compliant.
What is the lead time for E3ZMT635M?
The standard lead time for E3ZMT635M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$518.14
3
$503.94
5 +
$496.38
Click for Quote
Log in
to unlock special pricing