- Home ›
- All Products›
- E3ZMT615M
Omron Automation
E3ZMT615M
Thru-Beam 15m NPN Cable 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thru-Beam 15m NPN Cable 5m
Search Keywords: E3ZMT615M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZMT615M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E3ZMT615M RoHS compliant?
Yes, E3ZMT615M is RoHS compliant.
What is the lead time for E3ZMT615M?
The standard lead time for E3ZMT615M is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/29/26