- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3ZL81M5J03M
E3ZL81M5J03M
Omron Automation
Photoelectric Sensor Narrow-Beam Reflective Light ON/Dark ON PNP Open Collector 0.09m 3-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Narrow-Beam Reflective Light ON/Dark ON PNP Open Collector 0.09m 3-Pin
Search Keywords: E3ZL81M5J03M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZL81M5J03M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Narrow-Beam Reflective
-
Maximum Sensing Distance:0.09 m
-
Output Type:PNP Open Collector
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:10.8 x 20 x 33.1 mm
-
Mounting:Screw
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT