- Home ›
- All Products›
- E3ZB615M
Omron Automation
E3ZB615M
PET NPN PW 0.5m SD 5m Cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PET NPN PW 0.5m SD 5m Cable
Search Keywords: E3ZB615M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3ZB615M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E3ZB615M RoHS compliant?
Yes, E3ZB615M is RoHS compliant.
What is the lead time for E3ZB615M?
The standard lead time for E3ZB615M is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$291.43
3
$283.33
5
$279.08
10 +
$274.90
Click for Quote
Log in
to unlock special pricing