- Home ›
- All Products›
- E3XRGM5GB4
E3XRGM5GB4
Omron Automation
OPTICAL FORK 2MM 12 24V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
OPTICAL FORK 2MM 12 24V
Search Keywords: E3XRGM5GB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3XRGM5GB4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT