- Home ›
- All Products›
- E3TSR41S5M
E3TSR41S5M
Omron Automation
RETRO NPN SD=100mm Lon wref 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RETRO NPN SD=100mm Lon wref 5m
Search Keywords: E3TSR41S5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3TSR41S5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$291.43
3
$283.33
5
$279.08
10 +
$274.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments