- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3SR1B42P1
E3SR1B42P1
Omron Automation
TRANSPARENT OBJECT DETECTION SENSOR
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TRANSPARENT OBJECT DETECTION SENSOR
Search Keywords: E3SR1B42P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3SR1B42P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Photoelectric
-
Output Type:PNP
-
Operating Temperature:-25 to 55 °C
-
Dimension:66.6 x 20 x 23 mm
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT