- Home ›
- All Products›
- E3SGS1E45M
Omron Automation
E3SGS1E45M
Proximity Sensor Light ON/Dark ON NPN 1cm 12V to 24V 3-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Light ON/Dark ON NPN 1cm 12V to 24V 3-Pin
Search Keywords: E3SGS1E45M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | E3SGS1E45M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is E3SGS1E45M RoHS compliant?
Yes, E3SGS1E45M is RoHS compliant.
What is the lead time for E3SGS1E45M?
The standard lead time for E3SGS1E45M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/20/27