- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E3JM10M4TNNUS
E3JM10M4TNNUS
Omron Automation
Multi voltage photoelectric sensor - Plastic housing – Timer - Sensing distance 10 m – Through beam - SPDT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi voltage photoelectric sensor - Plastic housing – Timer - Sensing distance 10 m – Through beam - SPDT
Search Keywords: E3JM10M4TNNUS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3JM10M4TNNUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:10 m
-
Output Type:Relay
-
Maximum Response time:30 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:240 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Terminal Block
-
Dimension:75 x 80 mm
-
Mounting:Bracket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
101
can ship
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$410.87
3
$404.71
5 +
$398.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT