- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E3CVS7R
E3CVS7R
Omron Automation
Proximity Sensor NPN 7mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NPN 7mm
Search Keywords: E3CVS7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CVS7R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:7 mm
-
Mounting:Screw
-
Output Type:NPN
-
Dimension:47 x 26 x 20 mm
-
Operating Temperature:-10 to 70 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$243.16
3
$238.30
5
$233.53
10 +
$228.86
Click for Quote
Log in
to unlock special pricing