- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- E3CLDA6AT
E3CLDA6AT
Omron Automation
Amplifier Units For Proximity Sensor Photoelectric NPN 12V To 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Amplifier Units For Proximity Sensor Photoelectric NPN 12V To 24V
Search Keywords: E3CLDA6AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E3CLDA6AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$414.70
3
$408.48
5 +
$402.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments