- Home ›
- All Products›
- E32T16P5M
E32T16P5M
Omron Automation
T-B Thin 11mm Slit 5m cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T-B Thin 11mm Slit 5m cable
Search Keywords: E32T16P5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32T16P5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$703.94
3
$684.66
5 +
$674.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments