- Home ›
- All Products›
- E32T11R10M
E32T11R10M
Omron Automation
High Flex T-Beam 2.2mm m4 10 m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Flex T-Beam 2.2mm m4 10 m
Search Keywords: E32T11R10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32T11R10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$682.87
3
$664.16
5 +
$654.20
Click for Quote
Log in
to unlock special pricing