- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- E32D21R
E32D21R
Omron Automation
Photoelectric Sensor Reflective 0.03m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photoelectric Sensor Reflective 0.03m
Search Keywords: E32D21R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E32D21R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Maximum Sensing Distance:0.03 m
-
Output Type:N/A
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56
can ship
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$167.77
10 +
$165.25
Click for Quote
Log in
to unlock special pricing