- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2Q5N40MF1M1
E2Q5N40MF1M1
Omron Automation
Proximity Sensor Inductive NO PNP 4cm 10V to 30VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 4cm 10V to 30VDC 4-Pin
Search Keywords: E2Q5N40MF1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2Q5N40MF1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030330040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:40 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:120 x 120 x 1 mm
-
Response Frequency:150 Hz
-
Operating Temperature:-25 to 85 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
113
can ship
Price (USD)
Qty
Unit Price
1
$149.60
3
$139.63
5 +
$136.00
Click for Quote
Log in
to unlock special pricing