- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KX4MY2
E2KX4MY2
Omron Automation
Proximity Sensor NC 4mm 90V to 250V 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NC 4mm 90V to 250V 3-Pin
Search Keywords: E2KX4MY2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KX4MY2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:4 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:80 x 21 mm
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$251.59
3
$245.10
5
$241.43
10 +
$237.81
Click for Quote
Log in
to unlock special pricing