- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KQX10ME22M
E2KQX10ME22M
Omron Automation
Proximity Sensor NO NPN 1cm 10V to 30VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO NPN 1cm 10V to 30VDC 3-Pin
Search Keywords: E2KQX10ME22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KQX10ME22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:10 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:61.8 x 24 x 27.7 mm
-
Response Frequency:35 Hz
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$394.59
3
$388.67
5 +
$382.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments