- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2KC25ME2
E2KC25ME2
Omron Automation
Proximity Sensor Capacitive NC NPN 2.5cm 10V to 40VDC 3-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NC NPN 2.5cm 10V to 40VDC 3-Pin
Search Keywords: E2KC25ME2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2KC25ME2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390001
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitive
-
Sensing Distance:25 mm
-
Mounting:Panel
-
Output Type:NPN
-
Dimension:82 x 34 mm
-
Response Frequency:70 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Wire Lead
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
153
can ship
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$273.26
3
$266.22
5
$262.23
10 +
$258.29
Click for Quote
Log in
to unlock special pricing