- Home ›
- All Products›
- E2FX2F2
E2FX2F2
Omron Automation
Proximity Sensor Inductive NO PNP 2mm 12V to 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 2mm 12V to 24V
Search Keywords: E2FX2F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FX2F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$162.23
3
$159.79
5
$157.40
10 +
$155.04
Click for Quote
Log in
to unlock special pricing