- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2FMX1R5D12M
E2FMX1R5D12M
Omron Automation
Proximity Sensor NO 1.5mm 12V to 24VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO 1.5mm 12V to 24VDC 4-Pin
Search Keywords: E2FMX1R5D12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2FMX1R5D12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:1.5 mm
-
Mounting:Panel
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:200 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
154
can ship
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$225.37
3
$221.99
5
$218.66
10 +
$215.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments