- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2EX7D1M1TGJUS03M
E2EX7D1M1TGJUS03M
Omron Automation
Proximity Sensor Inductive NO 7mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO 7mm 12V to 24VDC
Search Keywords: E2EX7D1M1TGJUS03M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2EX7D1M1TGJUS03M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:7 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:55 x 29 mm
-
Response Frequency:500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$144.74
3
$142.57
5
$140.43
10 +
$138.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments