- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X18MC1M1
E2E2X18MC1M1
Omron Automation
Proximity Sensor Inductive NO NPN 1.8cm 10V to 55VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO NPN 1.8cm 10V to 55VDC 4-Pin
Search Keywords: E2E2X18MC1M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X18MC1M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:18 mm
-
Mounting:Panel
-
Output Type:NPN10980
-
Dimension:80 x 4210966mmmm
-
Response Frequency:100 Hz
-
Operating Temperature:-40 to 85 °C
-
Terminal Type:3-Wire10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$150.88
5
$139.27
10
$133.11
25
$129.28
50
$123.93
75
$122.07
100 +
$120.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments