- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2E2X18MB2M1
E2E2X18MB2M1
Omron Automation
Proximity Sensor Inductive NC PNP 1.5cm 12V to 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC PNP 1.5cm 12V to 24V
Search Keywords: E2E2X18MB2M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2E2X18MB2M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$139.70
5
$128.96
10
$123.25
25
$119.71
50
$114.75
75
$113.03
100 +
$111.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments