- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2BM30KS15WPB12M
E2BM30KS15WPB12M
Omron Automation
Proximity Sensor NO PNP 1.5cm 10V to 30VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO PNP 1.5cm 10V to 30VDC 4-Pin
Search Keywords: E2BM30KS15WPB12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2BM30KS15WPB12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:60 x 41.54 x 36 mm
-
Response Frequency:250 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Pre-Wire
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$50.09
5
$45.03
10
$43.77
25
$42.03
50
$40.42
100
$39.43
250 +
$38.83
Click for Quote
Log in
to unlock special pricing