- Home ›
- All Products›
- E2AS30KS15WPB1LW5M
E2AS30KS15WPB1LW5M
Omron Automation
30mm Stainless 15mm dist prox
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30mm Stainless 15mm dist prox
Search Keywords: E2AS30KS15WPB1LW5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AS30KS15WPB1LW5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$200.10
3
$190.86
5
$185.14
10
$177.17
25 +
$172.21
Click for Quote
Log in
to unlock special pricing