- Home ›
- All Products›
- E2AS08KS02M5C2
Omron Automation
E2AS08KS02M5C2
Proximity Sensor Inductive NC NPN 1.5mm 12V to 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Proximity Sensor Inductive NC NPN 1.5mm 12V to 24V
Search Keywords: E2AS08KS02M5C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AS08KS02M5C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E2AS08KS02M5C2 RoHS compliant?
Yes, E2AS08KS02M5C2 is RoHS compliant.
What is the lead time for E2AS08KS02M5C2?
The standard lead time for E2AS08KS02M5C2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
3/15/27