- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- E2AS08KS02M3B1
E2AS08KS02M3B1
Omron Automation
Proximity Sensor NO PNP 2mm 10V to 32VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor NO PNP 2mm 10V to 32VDC 4-Pin
Search Keywords: E2AS08KS02M3B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:E2AS08KS02M3B1
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:39 x 15 x 13 mm
-
Response Frequency:1500 Hz
-
Operating Temperature:-40 to 70 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$147.71
5
$137.40
10
$131.92
15
$126.89
25
$124.99
50 +
$123.11
Click for Quote
Log in
to unlock special pricing